SemtechTS30042-M000QFNRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 0.9V to 39V 2A 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 1100 | |
| Yes | |
| 1 | |
| 0.9 to 39 | |
| 2 | |
| 4.5 | |
| 12 | |
| 40 | |
| 4.5 to 40 | |
| 3600 | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

