Top Searched
SemtechTS30013-M000QFNRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.9V to 5V 3A Automotive 16-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 900 to 1100 | |
| Yes | |
| 1 | |
| 0.9 to 5 | |
| 3 | |
| 4.5 | |
| 12 | |
| 18 | |
| 2300 | |
| 95 | |
| ±1@CDM/±2@HBM | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

