Taiwan SemiconductorTS2596SCS50 RLGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 24V Synchronous Step Down Single-Out 5V 2A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 5 | |
| 2 | |
| 4.5 | |
| 24 | |
| 28(Max) | |
| 2.4(Min) | |
| 4000 | |
| 76(Min) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.55 |
| Package Width | 3.9 |
| Package Length | 4.85 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

