Taiwan SemiconductorTS2596CM533 RNDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 40V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 173 | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 3.3(Min) | |
| 5000 | |
| 75(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.45 |
| Package Width | 9 |
| Package Length | 10 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

