Taiwan SemiconductorTS2509CS RLDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 23V Step Down Single-Out 0.8V 3A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 0.8(Min) | |
| 3 | |
| 3.6 | |
| 23 | |
| 3.6 to 23 | |
| 4(Min) | |
| 3000 | |
| 1.2% | |
| 0.4% | |
| 91(Typ) | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

