Taiwan SemiconductorTS19340CS14 RLGAC to DC Switching Converters
AC to DC Switching Converter 8.1V 0.1kHz to 10kHz T/R 14-Pin SOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 38 | |
| 7.1 | |
| 7.6 | |
| 8.1 | |
| 0.4(Typ) | |
| 0.1 to 10 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

