ToshibaTRS4E65H,S1QRectifiers
Diode Schottky SiC 650V 14A 2-Pin(2+Tab) TO-220 Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Single | |
| 650 | |
| 14 | |
| 230 | |
| 1.35@4A | |
| 55 | |
| 60000 | |
| -55 | |
| 175 | |
| Stick | |
| Mounting | Through Hole |
| Package Height | 9.08 mm |
| Package Width | 4.45 mm |
| Package Length | 10.05 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

