| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Material | SiC |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 650 |
| Maximum Continuous Forward Current (A) | 12 |
| Maximum Forward Voltage (V) | 1.7 |
| Peak Reverse Current (uA) | 90 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 9.08 mm |
| Package Width | 4.45 mm |
| Package Length | 10.05 mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-220-L |
| Pin Count | 2 |