| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| 160(Typ) | |
| Yes | |
| 1 | |
| -4.75 to -5.25 | |
| 0.27(Typ) | |
| 1 | |
| 2.7 | |
| 9 | |
| 2.7 to 9 | |
| 0.4%(Typ) | |
| 0.4%(Typ) | |
| 78(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

