| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 2000 | |
| Yes | |
| 3 | |
| 0.6(Min) | |
| 3|2 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 3.1|5.1 | |
| 605 | |
| 0.002%/V(Typ) | |
| 0.02%/A(Typ) | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS65261RHBT DC to DC converter from Texas Instruments. This converter's 3 outputs can produce a current up to 3|2|2 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 18 V. This device has a typical switch current of 5.1|3.1|3.1 A. Operate at a constant current by utilizing the load regulation of 0.02%/A(Typ) and line regulation of 0.002%/V(Typ). Its switching regulator has a frequency of 250 to 2000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

