| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 300 to 2200 |
| Switching Regulator | Yes |
| Number of Outputs | 3 |
| Output Voltage (V) | 0.8 to 17 |
| Maximum Output Current (A) | 2|3 |
| Minimum Input Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 18 |
| Operating Supply Voltage Range (V) | 4.5 to 18 |
| Typical Quiescent Current (uA) | 20000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 40 |
| Lead Shape | No Lead |