| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 1.2 to 6.5 | |
| 3 | |
| 1.8 | |
| 6.5 | |
| 1.8 to 6.5 | |
| 400 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Need to change voltage levels in a DC circuit? Use the step down TPS64203DBVR DC voltage controller from Texas Instruments. With an output that has a voltage of 1.2 to 6.5 V, this is power management at its best. Its output produces a current of 3(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 1.8 to 6.5 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

