DC to DC Converter and Switching Regulator Chip
TPS63036YFGR
Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 5.5
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
1.8 to 5.5
Typical Switch Current (A)
1
Typical Quiescent Current (uA)
25
Line Regulation
0.5%(Typ)
Load Regulation
0.008%/mA(Typ)
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
1.11(Max)
Package Length
1.84(Max)
PCB changed
8
Supplier Package
DSBGA
Pin Count
8
Lead Shape
Ball

