| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Non-Isolated | |
| Adjustable | |
| 2400 | |
| Yes | |
| 1 | |
| 1.2 to 5.5 | |
| 0.8 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 25 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 96(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.6(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS63030DSKT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. By only needing an input voltage of 1.8 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. This converter is 96(typ) % efficient. Users like the load regulation of 0.5% and line regulation of 0.5%. It has a switching frequency of 2400 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

