| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Non-Isolated | |
| Adjustable | |
| 2400 | |
| Yes | |
| 1 | |
| 1.2 to 5.5 | |
| 0.8 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 25 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 96(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.6(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS63030DSKR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. Use this part at voltages between 1.8 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. This converter is 96(typ) % efficient. A load regulation of 0.5% and line regulation of 0.5% is necessary for providing a constant voltage level at your output. Its switching regulator has a frequency of 2400 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

