| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 2.9 | |
| 2 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 4.5 | |
| 35 | |
| 7.4mV/V(Typ) | |
| 5mV/A(Typ) | |
| 97 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.12(Max) |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 20 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down and step up TPS630251YFFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.9 V, this is power management at its best. At a load regulation of 125mV/A(Typ) and line regulation of 7.4mV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 97 % efficient. You can operate this at a switching frequency of 2500(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

