| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Step Down|Step Up |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 2400(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1.2 to 5.5 |
| Maximum Output Current (A) | 3 |
| Minimum Input Voltage (V) | 1.8 |
| Maximum Input Voltage (V) | 5.5 |
| Operating Supply Voltage Range (V) | 1.8 to 5.5 |
| Typical Switch Current (A) | 4 |
| Typical Quiescent Current (uA) | 50 |
| Line Regulation | 0.5%(Typ) |
| Load Regulation | 0.5%(Typ) |
| Efficiency (%) | 96 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 14 |
| Lead Shape | No Lead |