| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Synchronous Step Up | |
| Adjustable | |
| 1500 | |
| Yes | |
| 1 | |
| 1.2 to 5.5 | |
| 1.2 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 1.8 | |
| 40 | |
| 0.5% | |
| 0.5% | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS63000DRCRG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.8 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. By operating at a load regulation of 0.5% and line regulation of 0.5% you can provide a constant voltage at your output. This converter is 96 % efficient. This part offers a switching frequency of 1500 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

