| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 2200(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.6 to 4 |
| Maximum Output Current (A) | 3 |
| Minimum Input Voltage (V) | 2.4 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Low Level Output Voltage (V) | 0.4 |
| Operating Supply Voltage Range (V) | 2.4 to 5.5 |
| Typical Switch Current (A) | 4.3 |
| Typical Quiescent Current (uA) | 4 |
| Load Regulation | 0.1%/A(Typ) |
| Efficiency (%) | 97 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | VSON-HR |
| Pin Count | 6 |