| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 1.2 to 3.3 | |
| 0.3 | |
| 2.15 | |
| 5.5 | |
| 0.46 | |
| 0%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.59(Max) |
| PCB changed | 8 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 8 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS62746YFPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. By only needing an input voltage of 2.15 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.001%/mA(Typ) and line regulation of 0%/V(Typ). This converter is 90 % efficient. Its switching regulator has a frequency of 1200(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

