| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 1.8 to 3.3 | |
| 0.3 | |
| 2.2 | |
| 5.5 | |
| 2.2 to 5.5 | |
| 12.5 | |
| 0%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 90 | |
| 1@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 12 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62740DSST DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.8 to 3.3 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 90 % efficient. You can operate this at a switching frequency of 2000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

