| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 2 to 5.5 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 375 | |
| 0.31%(Typ) | |
| 0.01%mV(Typ) | |
| 90 | |
| 0.5@CDM/1@HBM/0.15@MM | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 3.65(Max) |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 14 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62737RGYR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. Use this part at voltages between 2 V and 5.5 V. With an adjustable output that has a voltage of 2 to 5.5 V, this is power management at its best. This converter is 90 % efficient. At a load regulation of 0.01%mV(Typ) and line regulation of 0.31%(Typ) a constant current can be produced at the output of your circuit. Its switching regulator has a frequency of 2000(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

