| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000 | |
| Yes | |
| 1 | |
| 1.9 | |
| 0.1 | |
| 1.9 | |
| 3.9 | |
| 35 | |
| 0.01%/V(Typ) | |
| -0.01%/mA(Typ) | |
| 95 | |
| 1@CDM/2@HBM/0.15@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62732DRYT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.1 A. Use this part at voltages between 1.9 V and 3.9 V. With a fixed output that has a voltage of 1.9 V, this is power management at its best. This converter is 95 % efficient. Users like the load regulation of -0.01%/mA(Typ) and line regulation of 0.01%/V(Typ). It has a switching frequency of 3000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

