| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2700 to 3300 | |
| Yes | |
| 1 | |
| 3 | |
| 0.8 | |
| 2.3 | |
| 4.8 | |
| 21 | |
| 0.18%/V(Typ) | |
| -0.0003%/mA(Typ) | |
| 95 | |
| 1@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 1.1 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS62698YFDR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 4.8 V. With a fixed output that has a voltage of 3 V, this is power management at its best. This converter is 95 % efficient. Operate at a constant current by utilizing the load regulation of -0.0003%/mA(Typ) and line regulation of 0.18%/V(Typ). This part offers a switching frequency of 2700 to 3300 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

