Texas InstrumentsTPS62400QDRCRQ1DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.4A/0.6A Automotive AEC-Q100 10-Pin VSON EP T/R

Adjust the voltage level of your devices with this step down TPS62400QDRCRQ1 DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.4|0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%/A. This converter is 95 % efficient. Its switching regulator has a frequency of 2250(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

2,923 parts: Ships in 2 days

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2923
      Country Of origin:
      Malaysia
         
      • Price: $0.5811
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,923 parts
      • Price: $0.5811

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.