| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 2250(Typ) | |
| Yes | |
| 2 | |
| 0.6 to 6 | |
| 0.4|0.6 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 32 | |
| 0.5%/A | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62400DRCRG4 DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.4|0.6 A. With a small input voltage of 2.5 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. This converter is 95 % efficient. Operate at a constant current by utilizing the load regulation of 0.5%/A. This part offers a switching frequency of 2000 to 2500 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

