| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 1.8 | |
| 0.5 | |
| 2.7 | |
| 6 | |
| 2.7 to 6 | |
| 86 | |
| 0.11%/V(Typ) | |
| -0.001%/mA(Typ) | |
| 93 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this synchronous step down TPS62303DRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. With a small input voltage of 2.7 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of -0.001%/mA(Typ) and line regulation of 0.11%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 93 % efficient. You can operate this at a switching frequency of 3000(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

