| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 2000(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1.1 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | 2.05 |
| Maximum Input Voltage (V) | 6 |
| Operating Supply Voltage Range (V) | 2.05 to 6 |
| Typical Switch Current (A) | 0.85 |
| Typical Quiescent Current (uA) | 22 |
| Line Regulation | 0%/V(Typ) |
| Load Regulation | 0.001%/mA(Typ) |
| Efficiency (%) | 94 |
| Maximum ESD Protection Voltage (kV) | 1@CDM/2@HBM/0.2@MM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.05(Max) mm |
| Package Length | 1.5(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| Pin Count | 6 |
| Lead Shape | No Lead |