Texas InstrumentsTPS62225DDCRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R

Adjust the voltage level of your devices with this synchronous step down TPS62225DDCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.4 A. By only needing an input voltage of 2.5 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.7 to 6 V, this is power management at its best. At a load regulation of 0.0014%/mA(Typ) and line regulation of 0.26%/V(Typ) a constant current can be produced at the output of your circuit. This converter is 95 % efficient. It has a switching frequency of 1250(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.7213
    1. 3000+$0.7213
    2. 6000+$0.7141
    3. 9000+$0.7069
    4. 12000+$0.6999
    5. 15000+$0.6929
    6. 24000+$0.6859
    7. 30000+$0.6791
    8. 60000+$0.6723
    9. 120000+$0.6656

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.