Texas InstrumentsTPS62223DDCRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 2.3V 0.4A 5-Pin TSOT-23 T/R

Adjust the voltage level of your devices with this synchronous step down TPS62223DDCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.4 A. It only needs a voltage of at least 2.5 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 2.3 V, this is power management at its best. This converter is 95 % efficient. Operate at a constant current by utilizing the load regulation of 0.0014%/mA(Typ) and line regulation of 0.26%/V(Typ). This part offers a switching frequency of 1250(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.6095
    1. 3000+$0.6095

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.