Texas InstrumentsTPS62201DBVRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.3A 5-Pin SOT-23 T/R

Adjust the voltage level of your devices with this synchronous step down TPS62201DBVR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. With a small input voltage of 2.5 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 0.0014%/mA(Typ) and line regulation of 0.26%/V(Typ) is necessary for providing a constant voltage level at your output. This converter is 95 % efficient. It has a switching frequency of 1000(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5815
    1. 3000+$0.5815

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.