Texas InstrumentsTPS62180YZFTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.9V to 6V 6A 24-Pin DSBGA T/R

Adjust the voltage level of your devices with this step down TPS62180YZFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6(Typ) A. By only needing an input voltage of 4 V with a maximum of 15 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.04%/A and line regulation of 0.01%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

250 parts: Ships in 2 days

    Total$627.75Price for 250

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 250 parts
      • Price: $2.511

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.