| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 0.9 to 6 | |
| 1 | |
| 3 | |
| 17 | |
| 17 | |
| 0.02%/V(Typ) | |
| 0.05%/A(Typ) | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62150RGTR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 17 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. Using a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. You can operate this at a switching frequency of 2500(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

