| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 800 | |
| Yes | |
| 1 | |
| 1.2 to 5.5 | |
| 0.075 | |
| 2 | |
| 15 | |
| 2 to 15 | |
| 11 | |
| 0.04%/V(Typ) | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62122DRVR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.075 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 15 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.04%/V(Typ). This converter is 96 % efficient. It has a switching frequency of 800(Max) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

