| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1100 | |
| Yes | |
| 1 | |
| 1.2 to 16 | |
| 1.5 | |
| 3.1 | |
| 17 | |
| 3.1 to 17 | |
| 2.4 | |
| 20 | |
| 92(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62113RSAT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. It only needs a voltage of at least 3.1 V while not exceeding 17 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 16 V, this is power management at its best. This converter is 92(typ) % efficient. You can operate this at a switching frequency of 1100 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

