Texas InstrumentsTPS62110RSARDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS62110RSAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 3.1 V and a maximum voltage of 17 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 16 V, this is power management at its best. This converter is 92(typ) % efficient. This part offers a switching frequency of 1100 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Total In Stock: 16,650 parts

Regional Inventory: 4,650

    Total$1.18Price for 1

    4,650 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippines
         
      • Price: $1.183
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,650 parts
      • Price: $1.183
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Japan
      • In Stock: 3,000 parts
      • Price: $1.3874
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2421+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 12,000 parts
      • Price: $1.3836

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.