| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2400(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 2.5 | |
| 6 | |
| 0.4 | |
| 2.5 to 6 | |
| 4.6 | |
| 17 | |
| 0.02%/V(Typ) | |
| 0.16%/A(Typ) | |
| 95 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 7 |
| Supplier Package | VSON-HR |
| 7 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62086RLTR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 95 % efficient. Users like the load regulation of 0.16%/A(Typ) and line regulation of 0.02%/V(Typ). You can operate this at a switching frequency of 2400(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

