| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 0.5 to 4 | |
| 1.2 | |
| 2.3 | |
| 6 | |
| 2.3 to 6 | |
| 2.8 | |
| 30 | |
| 0%/V(Typ) | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62080DSGR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.5 to 4 V, this is power management at its best. At a line regulation of 0%/V(Typ) a constant current can be produced at the output of your circuit. You can operate this at a switching frequency of 2000(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

