| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3400 | |
| Yes | |
| 1 | |
| 1.8 | |
| 1.6 | |
| 2.7 | |
| 6 | |
| 2.7 to 6 | |
| 2.25 | |
| 18 | |
| 0%/V(Typ) | |
| -0.5%/A(Typ) | |
| 97 | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62061DSGR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.6 A. By only needing an input voltage of 2.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 6 V, this is power management at its best. At a load regulation of -0.5%/A(Typ) and line regulation of 0%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 97 % efficient. This part offers a switching frequency of 3400 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

