| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1200 | |
| Yes | |
| 1 | |
| 0.7 to 6 | |
| 0.8 | |
| 2.7 | |
| 10 | |
| 2.7 to 10 | |
| 12 | |
| 5.2mV/V(Typ) | |
| 0.0045%/mA(Typ) | |
| 93(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS62050DGSR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 10 V. With an adjustable output that has a voltage of 0.7 to 6 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.0045%/mA(Typ) and line regulation of 5.2mV/V(Typ). This converter is 93(typ) % efficient. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

