| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 500 to 1000 | |
| Yes | |
| 1 | |
| 0.8 to 5.5 | |
| 0.6 | |
| 2 | |
| 5.5 | |
| 2 to 5.5 | |
| 50 | |
| 0.05%/V(Typ) | |
| 0.6%(Typ) | |
| 95(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS62005DGS DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. Use this part at voltages between 2 V and 5.5 V. With an adjustable output that has a voltage of 0.8 to 5.5 V, this is power management at its best. This converter is 95(typ) % efficient. At a load regulation of 0.6%(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. You can operate this at a switching frequency of 500 to 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

