| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 2300(Typ) | |
| Yes | |
| 1 | |
| 2.85 to 4.4 | |
| 4(Min) | |
| 2.3 | |
| 4.85 | |
| 2.3 to 4.85 | |
| 5 | |
| 47.4 | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.7(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 16 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

