| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 3500(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 0.5 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 0.7 | |
| 30 | |
| 90(Min) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.54 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step up TPS61241YFFR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 90(min) % efficient. Its switching regulator has a frequency of 3500(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

