| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 2000 | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.5 | |
| 0.7 | |
| 5.5 | |
| 0.7 to 5.5 | |
| 0.4 | |
| 5 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61221DCKR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. With a small input voltage of 0.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.5% and line regulation of 0.5% a constant current can be produced at the output of your circuit. This converter is 95 % efficient. This part offers a switching frequency of 2000 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

