| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Up | |
| Adjustable | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 2.9 to 38 | |
| 2.9 | |
| 18 | |
| 0.0035(Max) | |
| 93 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61175QPWPRQ1 DC to DC converter from Texas Instruments. This converter has single output. This will operate at a minimum voltage of 2.9 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 2.9 to 38 V, this is power management at its best. This converter is 93 % efficient. You can operate this at a switching frequency of 200 to 2200 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

