| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 2.9 to 38 | |
| 2.9 | |
| 18 | |
| 2.9 to 18 | |
| 3000 | |
| 93 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61175PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 2.9 V while not exceeding 18 V to effectively power your circuit. With an adjustable output that has a voltage of 2.9 to 38 V, this is power management at its best. This converter is 93 % efficient. It has a switching frequency of 200 to 2200 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

