| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 600 | |
| Yes | |
| 2 | |
| 3.3|1.5 | |
| 1.1 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 1.6 | |
| 40 | |
| 0.6% | |
| 0.6% | |
| 95 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

