| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Up |
| Isolation | Non-Isolated |
| Output Type | Fixed |
| Switching Regulator | No |
| Number of Outputs | 1 |
| Output Voltage (V) | 3.4 |
| Maximum Output Current (A) | 0.05 |
| Minimum Input Voltage (V) | 0.7 |
| Maximum Input Voltage (V) | 4.5 |
| Operating Supply Voltage Range (V) | 0.7 to 4.5 |
| Typical Switch Current (A) | 0.5 |
| Typical Quiescent Current (uA) | 2 |
| Efficiency (%) | 93 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| Pin Count | 6 |
| Lead Shape | No Lead |