| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| No | |
| 1 | |
| 3.3 | |
| 0.4 | |
| 0.9 | |
| 5.5 | |
| 0.4 | |
| 5 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 93 | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61097A-33DBVR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.9 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 3.2 to 3.4 V, this is power management at its best. This converter is 93 % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ). This device has a typical switch current of 0.4 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

