| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.2 | |
| 0.9 | |
| 5.5 | |
| 1 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61097-33DBVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. Use this part at voltages between 0.9 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 95 % efficient. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

